Panasonic ERJP08 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W

RS Stock No.: 721-9692Brand: PanasonicManufacturers Part No.: ERJP08F27R0VDistrelec Article No.: 30212748
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic ERJP08 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Select packaging type

P.O.A.

Panasonic ERJP08 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

You may be interested in