Panasonic ERJT06 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

RS Stock No.: 895-2511Brand: PanasonicManufacturers Part No.: ERJT06J100V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±300ppm/°C

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%

Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:

Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

You may be interested in
RS PRO 10Ω, 0805 Polymer Resistor 5% 1/4W
P.O.A.Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic ERJT06 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Select packaging type

P.O.A.

Panasonic ERJT06 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10Ω, 0805 Polymer Resistor 5% 1/4W
P.O.A.Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±300ppm/°C

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%

Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:

Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

You may be interested in
RS PRO 10Ω, 0805 Polymer Resistor 5% 1/4W
P.O.A.Each (Supplied as a Tape) (ex VAT)