Panasonic 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W - ERJT08J10RV

RS Stock No.: 721-8778Brand: PanasonicManufacturers Part No.: ERJT08J10RV
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%

Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:

AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W - ERJT08J10RV
Select packaging type

P.O.A.

Panasonic 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W - ERJT08J10RV
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%

Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:

AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

You may be interested in