Panasonic, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W

RS Stock No.: 242-6569Brand: PanasonicManufacturers Part No.: ERJUP8F3302V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Country of Origin

Japan