Technical documents
Specifications
Brand
PanasonicTechnology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
Select packaging type
Standard
50
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.66W
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicTechnology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Country of Origin
Japan