Technical documents
Specifications
Brand
PanasonicVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
ZNR
Energy
80J
Series
E
Maximum Surge Current
3500A
Capacitance
230pF
Length
33.5mm
Thickness
6.5mm
Dimensions
10.5 x 6.5mm
Lead Pitch
7.5mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E8
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
ZNR
Energy
80J
Series
E
Maximum Surge Current
3500A
Capacitance
230pF
Length
33.5mm
Thickness
6.5mm
Dimensions
10.5 x 6.5mm
Lead Pitch
7.5mm
Country of Origin
Indonesia
Product details
Metal Oxide Varistors ZNR Series E8
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant