Technical documents
Specifications
Brand
PanasonicVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Energy
2.8J
Material
ZNR
Series
V
Diameter
8.5mm
Maximum Surge Current
500A
Capacitance
1.55nF
Length
31.5mm
Thickness
4.9mm
Dimensions
8.5 (Dia.) x 4.9mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Energy
2.8J
Material
ZNR
Series
V
Diameter
8.5mm
Maximum Surge Current
500A
Capacitance
1.55nF
Length
31.5mm
Thickness
4.9mm
Dimensions
8.5 (Dia.) x 4.9mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors