Panasonic, V Surge Absorber 1.6nF 100A, Clamping 360V, Varistor 220V

RS Stock No.: 721-0027Brand: PanasonicManufacturers Part No.: ERZV20D221
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

220V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

100A

Material

ZNR

Energy

155J

Series

V

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.6nF

Length

44.5mm

Thickness

5.3mm

Dimensions

21.5 (Dia.) x 5.3mm

Lead Pitch

10mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic, V Surge Absorber 1.6nF 100A, Clamping 360V, Varistor 220V
Select packaging type

P.O.A.

Panasonic, V Surge Absorber 1.6nF 100A, Clamping 360V, Varistor 220V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Varistor Voltage

220V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

100A

Material

ZNR

Energy

155J

Series

V

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.6nF

Length

44.5mm

Thickness

5.3mm

Dimensions

21.5 (Dia.) x 5.3mm

Lead Pitch

10mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

You may be interested in