Technical documents
Specifications
Brand
PanasonicVaristor Voltage
100V
Maximum AC Voltage Rating
60V
Maximum DC Voltage Rating
85V
Clamping Voltage
165V
Clamping Current
10A
Material
ZNR
Energy
4J
Series
VF
Maximum Surge Current
600A
Length
8mm
Thickness
3.2mm
Lead Pitch
2.5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicVaristor Voltage
100V
Maximum AC Voltage Rating
60V
Maximum DC Voltage Rating
85V
Clamping Voltage
165V
Clamping Current
10A
Material
ZNR
Energy
4J
Series
VF
Maximum Surge Current
600A
Length
8mm
Thickness
3.2mm
Lead Pitch
2.5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)