Technical documents
Specifications
Brand
PanasonicContact Configuration
SPDT
Mounting Type
PCB
Actuator Type
Lever
Contact Current Rating
10 mA @ 5 V dc
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
Panasonic DIP Switch, SPDT, 10 mA @ 5 V dc
Select packaging type
Standard
1
P.O.A.
Panasonic DIP Switch, SPDT, 10 mA @ 5 V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicContact Configuration
SPDT
Mounting Type
PCB
Actuator Type
Lever
Contact Current Rating
10 mA @ 5 V dc
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C