Technical documents
Specifications
Brand
PanasonicMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
EVM3W
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers
EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.
Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount
Applications
Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
EVM3W
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers
EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.
Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount
Applications
Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999