20kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

RS Stock No.: 106-7948Brand: PanasonicManufacturers Part No.: EVM3WSX80B24
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Japan

Product details

150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers

EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.

Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount

Applications

Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Stock information temporarily unavailable.

P.O.A.

20kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

P.O.A.

20kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Japan

Product details

150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers

EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.

Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount

Applications

Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999