Panasonic Orange Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.8mm Surface Mount

RS Stock No.: 125-0183Brand: PanasonicManufacturers Part No.: EVQPLFA08
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Orange

Actuator Type

Push Plate

Length

4.9mm

Width

4.9mm

Dimensions

4.9 x 4.9mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

20 mA @ 15 V dc

Height

0.8mm

Operating Force

1.6 N

Voltage Rating

2 → 15V dc

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

500000Operations

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Orange Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.8mm Surface Mount
Select packaging type

P.O.A.

Panasonic Orange Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.8mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Orange

Actuator Type

Push Plate

Length

4.9mm

Width

4.9mm

Dimensions

4.9 x 4.9mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

20 mA @ 15 V dc

Height

0.8mm

Operating Force

1.6 N

Voltage Rating

2 → 15V dc

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

500000Operations

Minimum Operating Temperature

-20°C

Country of Origin

Japan