Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

RS Stock No.: 361-5510Brand: PanasonicManufacturers Part No.: EX-13A-PN
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

EX10

Housing Material

PET

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Miniature Through Beam Sensors

Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

EX10

Housing Material

PET

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Miniature Through Beam Sensors

Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm