Panasonic, EXC3BB 50mA 100MHz, SMD EMI Filter, Flat Contact

RS Stock No.: 763-4748Brand: PanasonicManufacturers Part No.: EXC3BB102H
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

50mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXC3BB

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXC3BB 50mA 100MHz, SMD EMI Filter, Flat Contact
Select packaging type

P.O.A.

Panasonic, EXC3BB 50mA 100MHz, SMD EMI Filter, Flat Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

50mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXC3BB

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm