Panasonic Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.6mm (3216)

RS Stock No.: 544-1210Brand: PanasonicManufacturers Part No.: EXCCL3216U1
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

3216

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Maximum DC Resistance

50mΩ

Application

Power Line, Signal Line

Material

Ferrite

Stock information temporarily unavailable.

P.O.A.

Panasonic Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.6mm (3216)

P.O.A.

Panasonic Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.6mm (3216)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Package Type

3216

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Maximum DC Resistance

50mΩ

Application

Power Line, Signal Line

Material

Ferrite