Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact

RS Stock No.: 763-4714Brand: PanasonicManufacturers Part No.: EXCML16A270U
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

4A

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXCML

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

EXCML series Chip Bead core

EXCML series EMI filter beads from Panasonic are suitable for high-speed signal lines and power lines and provide effective noise suppression.

Low impedance
Low DC resistance
Easy pattern layout on PC board
Ferrite core
Suitable for both flow and reflow soldering

Typical applications for EXCCL EMI filter beads include digital equipment such as PCs, printers, HDD and PCC. Other applications include digital audio and video equipment, switching power supplies and ac adapters.

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact
Select packaging type

P.O.A.

Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

4A

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

EXCML

Operating Frequency

100MHz

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

EXCML series Chip Bead core

EXCML series EMI filter beads from Panasonic are suitable for high-speed signal lines and power lines and provide effective noise suppression.

Low impedance
Low DC resistance
Easy pattern layout on PC board
Ferrite core
Suitable for both flow and reflow soldering

Typical applications for EXCCL EMI filter beads include digital equipment such as PCs, printers, HDD and PCC. Other applications include digital audio and video equipment, switching power supplies and ac adapters.