Panasonic, EXJZ Varistor 3pF, Clamping 280V, Varistor 170V, 0603 (1608M)

RS Stock No.: 177-5899Brand: PanasonicManufacturers Part No.: EZJZ1V171AA
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

170V

Maximum DC Voltage Rating

18V

Clamping Voltage

280V

Material

Ceramic

Series

EXJZ

Capacitance

3pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXJZ Varistor 3pF, Clamping 280V, Varistor 170V, 0603 (1608M)

P.O.A.

Panasonic, EXJZ Varistor 3pF, Clamping 280V, Varistor 170V, 0603 (1608M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Varistor Voltage

170V

Maximum DC Voltage Rating

18V

Clamping Voltage

280V

Material

Ceramic

Series

EXJZ

Capacitance

3pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4