Panasonic NiCd C Rechargeable Battery, 2.5Ah

RS Stock No.: 377-7933Brand: PanasonicManufacturers Part No.: F734A0546
brand-logo
View all in C Rechargeable Batteries

Technical documents

Specifications

Chemistry

NiCd

Capacity

2.5Ah

Size

C

Terminal Type

Tags

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

Product details

High Temperature Industrial Tagged

Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V

NiCd Rechargeable, Sanyo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic NiCd C Rechargeable Battery, 2.5Ah

P.O.A.

Panasonic NiCd C Rechargeable Battery, 2.5Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 29P.O.A.
30 - 59P.O.A.
60 - 109P.O.A.
110+P.O.A.
You may be interested in

Technical documents

Specifications

Chemistry

NiCd

Capacity

2.5Ah

Size

C

Terminal Type

Tags

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

Product details

High Temperature Industrial Tagged

Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V

NiCd Rechargeable, Sanyo

You may be interested in