Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hydro wave slimline fan,67.3cu.m/h 12Vdc

RS Stock No.: 437-698Brand: PanasonicManufacturers Part No.: FBA08A12H1A
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.08W

Maximum Current

124mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

67.2m³/h

Noise Level

28dB

Fan Speed

2950rpm

Bearing Type

Hydro Wave

Stock information temporarily unavailable.

P.O.A.

Hydro wave slimline fan,67.3cu.m/h 12Vdc

P.O.A.

Hydro wave slimline fan,67.3cu.m/h 12Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.08W

Maximum Current

124mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

67.2m³/h

Noise Level

28dB

Fan Speed

2950rpm

Bearing Type

Hydro Wave