Panasonic Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 815-6003Brand: PanasonicManufacturers Part No.: GX-H12B-P
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

31.8mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

12mm

Housing Material

PBT, Polyester

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Frequency

500 Hz

Series

GX

Depth

13mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Product details

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.

Stock information temporarily unavailable.

P.O.A.

Panasonic Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 12 → 24 V dc

P.O.A.

Panasonic Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

31.8mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

12mm

Housing Material

PBT, Polyester

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Frequency

500 Hz

Series

GX

Depth

13mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Product details

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.