Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Background Suppression Distance Sensor, Block Sensor, 30 mm Detection Range

RS Stock No.: 877-7395Brand: PanasonicManufacturers Part No.: HG-C1030Distrelec Article No.: 11096171
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Response Time

1.5 ms, 5 ms

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic (Front cover), Aluminum Die Cast

Mounting Type

Flange Mount

Standards Met

EMC Directive, FDA

Country of Origin

China

Product details

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection

Stock information temporarily unavailable.

P.O.A.

Panasonic Background Suppression Distance Sensor, Block Sensor, 30 mm Detection Range

P.O.A.

Panasonic Background Suppression Distance Sensor, Block Sensor, 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Response Time

1.5 ms, 5 ms

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic (Front cover), Aluminum Die Cast

Mounting Type

Flange Mount

Standards Met

EMC Directive, FDA

Country of Origin

China

Product details

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection