Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Background Suppression
Detection Range
100 mm
Output Type
NPN/PNP
Electrical Connection
5 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Response Time
1.5 ms, 5 ms
Minimum Operating Temperature
-10°C
Series
HG-C
Housing Material
Acrylic (Front cover), Aluminum Die Cast
Mounting Type
Flange Mount
Maximum Operating Temperature
+45°C
Standards Met
EMC Directive, FDA
Product details
HG-C -- Micro Laser Distance Sensors
HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.
Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Background Suppression
Detection Range
100 mm
Output Type
NPN/PNP
Electrical Connection
5 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Response Time
1.5 ms, 5 ms
Minimum Operating Temperature
-10°C
Series
HG-C
Housing Material
Acrylic (Front cover), Aluminum Die Cast
Mounting Type
Flange Mount
Maximum Operating Temperature
+45°C
Standards Met
EMC Directive, FDA
Product details
HG-C -- Micro Laser Distance Sensors
HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.
Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection