Hazardous Product

Panasonic AA NiMH Rechargeable AA Battery, 1.18Ah, 1.2V - Pack of

RS Stock No.: 609-8974Brand: PanasonicManufacturers Part No.: HHR-110AAOB-1Z
brand-logo
View all in AA Rechargeable Batteries

Technical documents

Specifications

Capacity

1.18Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

H series NiMH batteries

These high-performance batteries are ideal for those consumers who are looking for batteries to operate within high temperatures and require continuous charging. High temperature batteries are designed to operate in the toughest of environments but still offer high performance.

Unlike Alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged hundreds of times and have a service life of 8-12 years if charged correctly.

These batteries benefit from superior performance even during extremely high temperatures up to -65 ℃ making them suitable for many scenarios and applications

Features & Benefits

• Attached with soldering lugs
• Continuous charge → +60 °C
• High performance at high temperatures
• Service life 8 → 12 years if charged correctly
• Type HHR-110AAOB-1Z:Max. continuous charge up to +45 °C and a lifetime of around 5 years

Typical application

The H Series NiMH batteries can be utilised in many situations and conditions suitable for the following applications:

• Memory / system backup
• Uninterrupted power supplies (UPS)
• Emergency lights, portable medical technology
• Combined solar technology
• Household appliances

Stock information temporarily unavailable.

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 1.18Ah, 1.2V - Pack of

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 1.18Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

1.18Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

H series NiMH batteries

These high-performance batteries are ideal for those consumers who are looking for batteries to operate within high temperatures and require continuous charging. High temperature batteries are designed to operate in the toughest of environments but still offer high performance.

Unlike Alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged hundreds of times and have a service life of 8-12 years if charged correctly.

These batteries benefit from superior performance even during extremely high temperatures up to -65 ℃ making them suitable for many scenarios and applications

Features & Benefits

• Attached with soldering lugs
• Continuous charge → +60 °C
• High performance at high temperatures
• Service life 8 → 12 years if charged correctly
• Type HHR-110AAOB-1Z:Max. continuous charge up to +45 °C and a lifetime of around 5 years

Typical application

The H Series NiMH batteries can be utilised in many situations and conditions suitable for the following applications:

• Memory / system backup
• Uninterrupted power supplies (UPS)
• Emergency lights, portable medical technology
• Combined solar technology
• Household appliances