Hazardous Product

Panasonic AA NiMH Rechargeable AA Battery, 2.08Ah, 1.2V - Pack of

RS Stock No.: 230-967Brand: PanasonicManufacturers Part No.: HHR-210AAB
brand-logo
View all in AA Rechargeable Batteries

Technical documents

Specifications

Capacity

2.08Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Standard

Country of Origin

China

Product details

NiMH Batteries, Rechargeable

Replacement for dry batteries
High durability

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 2.08Ah, 1.2V - Pack of

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 2.08Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacity

2.08Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Standard

Country of Origin

China

Product details

NiMH Batteries, Rechargeable

Replacement for dry batteries
High durability

You may be interested in