Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 815-5133Brand: PanasonicManufacturers Part No.: JQ1P-24V-F
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V

Length

10mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

16mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

20mm

Maximum Switching Power AC

150VA

Maximum Switching Power DC

1.25 kW

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V

Length

10mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

16mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

20mm

Maximum Switching Power AC

150VA

Maximum Switching Power DC

1.25 kW

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand