Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
28.6mm
Coil Resistance
1100Ω
Minimum Operating Temperature
-40°C
Height
20mm
Maximum Operating Temperature
+60°C
Depth
12.8mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Maximum Switching Power (DC)
150 W
Maximum Switching Power (AC)
1.25 kVA
Application
Power
Country of Origin
Thailand
Product details
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
28.6mm
Coil Resistance
1100Ω
Minimum Operating Temperature
-40°C
Height
20mm
Maximum Operating Temperature
+60°C
Depth
12.8mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Maximum Switching Power (DC)
150 W
Maximum Switching Power (AC)
1.25 kVA
Application
Power
Country of Origin
Thailand
Product details
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV