Panasonic PCB Mount Power Relay, 24V dc Coil, DPDT

RS Stock No.: 399-8411Brand: PanasonicManufacturers Part No.: JW2SN-DC24VDistrelec Article No.: 13711041
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Poles

2

Latching

No

Series

JW

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

1100Ω

Height

20mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

12.8mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Maximum Switching Power (AC)

1.25 kVA

Application

Power

Country of Origin

Thailand

Product details

JW Series Relay

These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Power Relay, 24V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Power Relay, 24V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Poles

2

Latching

No

Series

JW

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

1100Ω

Height

20mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

12.8mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Maximum Switching Power (AC)

1.25 kVA

Application

Power

Country of Origin

Thailand

Product details

JW Series Relay

These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV