Technical documents
Specifications
Brand
PanasonicModel
KX-TGC223E
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Speakerphone
Yes
Phones per Package
3
Speed Dial Capacity
10
Phone Book Capacity
50
Colour
Black
Country of Origin
China
Product details
Panasonic Digital Cordless Phone DECT Call Block TAM
The Panasonic Digital Cordless Phone is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The handset boasts a sleek black design and a large 1.6in. backlit display and comes equipped with a wealth of practical features including Nuisance call blocking
Caller ID
Speaker Phone
50 Name & Number Phone Book
Alarm Clock
18-Minute Answer Machine
Call Blocking System
Talktime: upto 16 hours
Standby: upto 300 hours
Panasonic DECT Phone
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicModel
KX-TGC223E
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Speakerphone
Yes
Phones per Package
3
Speed Dial Capacity
10
Phone Book Capacity
50
Colour
Black
Country of Origin
China
Product details
Panasonic Digital Cordless Phone DECT Call Block TAM
The Panasonic Digital Cordless Phone is the latest addition to Panasonic's range of user-friendly DECT cordless phones. The handset boasts a sleek black design and a large 1.6in. backlit display and comes equipped with a wealth of practical features including Nuisance call blocking
Caller ID
Speaker Phone
50 Name & Number Phone Book
Alarm Clock
18-Minute Answer Machine
Call Blocking System
Talktime: upto 16 hours
Standby: upto 300 hours