Technical documents
Specifications
Brand
PanasonicSupply Voltage
24 V dc
Count Mode
Seconds
Display Type
LCD
Function
Counter
Connection Type
Screw
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Transistor
Count Direction
Up
Digit Height
8.7 mm
Backlighting
Yes
Maximum Count Frequency
30Hz
Display Range
0 → 99999999
Maximum Operating Temperature
+55°C
Maximum Temperature
+55°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
LC2H - electronic preset counter
Preset counter with LCD display
Housing 48 x 24 mm
5 counter functions
Lockable operating keys
Backlighting
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSupply Voltage
24 V dc
Count Mode
Seconds
Display Type
LCD
Function
Counter
Connection Type
Screw
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Transistor
Count Direction
Up
Digit Height
8.7 mm
Backlighting
Yes
Maximum Count Frequency
30Hz
Display Range
0 → 99999999
Maximum Operating Temperature
+55°C
Maximum Temperature
+55°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
LC2H - electronic preset counter
Preset counter with LCD display
Housing 48 x 24 mm
5 counter functions
Lockable operating keys
Backlighting
Approvals
CE