Panasonic 90 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 1.1 A, 500 mA, PWM, Speed Controller Function, 240

RS Stock No.: 127-0242Brand: PanasonicManufacturers Part No.: MBEG9A5BCV
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Phase

1, 3

Control Function

PWM, Speed Controller

Supply Voltage

200 <arrow/> 240 V

Current Rating

1.1 A, 500 mA

Voltage Rating

240 V ac

Power Rating

90 W

Overall Length

120mm

Overall Width

105mm

Overall Depth

35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

MINAS-BL GV Series Motors and Amplifiers

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.

Features and Benefits

• Energy saving to reduce loss and increase efficiency
• Space saving
• Reduction in maintenance costs
• Stable operation startup at lower speed
• Wide 1:133 variable speed range
• Compatible with wider power source voltage range
• IP65 environmental protection

Product Application Information

Typical applications include conveyors, food processing and textile machinery.

Stock information temporarily unavailable.

P.O.A.

Panasonic 90 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 1.1 A, 500 mA, PWM, Speed Controller Function, 240

P.O.A.

Panasonic 90 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 1.1 A, 500 mA, PWM, Speed Controller Function, 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Phase

1, 3

Control Function

PWM, Speed Controller

Supply Voltage

200 <arrow/> 240 V

Current Rating

1.1 A, 500 mA

Voltage Rating

240 V ac

Power Rating

90 W

Overall Length

120mm

Overall Width

105mm

Overall Depth

35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

MINAS-BL GV Series Motors and Amplifiers

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.

Features and Benefits

• Energy saving to reduce loss and increase efficiency
• Space saving
• Reduction in maintenance costs
• Stable operation startup at lower speed
• Wide 1:133 variable speed range
• Compatible with wider power source voltage range
• IP65 environmental protection

Product Application Information

Typical applications include conveyors, food processing and textile machinery.