Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

Technical documents
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
6 mm
Output Type
PNP
Electrical Connection
Cable 1 m
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Infrared
IP Rating
IP64
Maximum Current
50 mA
Response Time
20 μs, 80 μs
Housing Material
PBT (Enclosure), Polycarbonate (Display Section)
Minimum Operating Temperature
-25°C
Mounting Type
Chassis Mount
Maximum Operating Temperature
+55°C
Series
PM-25
Standards Met
IEC
Country of Origin
Japan
Product details
PM-25 Series U-Shaped Ultra Small Photoelectric Sensors
Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
6 mm
Output Type
PNP
Electrical Connection
Cable 1 m
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Infrared
IP Rating
IP64
Maximum Current
50 mA
Response Time
20 μs, 80 μs
Housing Material
PBT (Enclosure), Polycarbonate (Display Section)
Minimum Operating Temperature
-25°C
Mounting Type
Chassis Mount
Maximum Operating Temperature
+55°C
Series
PM-25
Standards Met
IEC
Country of Origin
Japan
Product details
PM-25 Series U-Shaped Ultra Small Photoelectric Sensors
Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available