Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
2.5 mm → 8 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Wire Lead
Light Source
LED
Maximum Current
80 mA
Response Time
800 μs
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Housing Material
PC
Product details
PM2 Convergent Reflective Sensors
This range of PM2 convergent reflective sensors from Panasonic offer stable detection characteristics which are obtained through the convergent reflective sensing technology which accurately senses a limited area. This range is useful for applications when the need to sense minute objects is necessary as a 0.05mm diameter copper wire can be detected at a distance of 5mm in optimum conditions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
2.5 mm → 8 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Wire Lead
Light Source
LED
Maximum Current
80 mA
Response Time
800 μs
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Housing Material
PC
Product details
PM2 Convergent Reflective Sensors
This range of PM2 convergent reflective sensors from Panasonic offer stable detection characteristics which are obtained through the convergent reflective sensing technology which accurately senses a limited area. This range is useful for applications when the need to sense minute objects is necessary as a 0.05mm diameter copper wire can be detected at a distance of 5mm in optimum conditions.