Technical documents
Specifications
Brand
PanasonicCoil Resistance
720 Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Material
Gold Plated
Maximum Operating Temperature
+70°C
Height
9.7mm
Length
20.2mm
Operating Temperature Range
-40 → +70°C
Dimensions
20.2 x 11.2 x 9.7mm
Minimum Operating Temperature
-40°C
Depth
11.2mm
Product details
Panasonic
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Panasonic PCB Mount HF Relay, 12V dc Coil, SPDT
1
P.O.A.
Panasonic PCB Mount HF Relay, 12V dc Coil, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
PanasonicCoil Resistance
720 Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Material
Gold Plated
Maximum Operating Temperature
+70°C
Height
9.7mm
Length
20.2mm
Operating Temperature Range
-40 → +70°C
Dimensions
20.2 x 11.2 x 9.7mm
Minimum Operating Temperature
-40°C
Depth
11.2mm
Product details
Panasonic
You may be interested in