Panasonic PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT

RS Stock No.: 127-9213Brand: PanasonicManufacturers Part No.: S2-DC12V
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

720Ω

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

S

Maximum Operating Temperature

+65°C

Height

10.4mm

Isolation Coil To Contact

1.5kVrms

Life

100000000 (Electrical) cycles

Depth

12mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Country of Origin

Czech Republic

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

720Ω

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

S

Maximum Operating Temperature

+65°C

Height

10.4mm

Isolation Coil To Contact

1.5kVrms

Life

100000000 (Electrical) cycles

Depth

12mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Country of Origin

Czech Republic

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA