Panasonic PCB Mount Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
48V dc
Length
28mm
Coil Resistance
2850Ω
Coil Power
202mW
Depth
12mm
Height
10mm
Life
100000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Maximum Switching Power DC
90 W
Maximum Switching Power AC
1 kVA
Dimensions
28 x 10 x 12mm
Country of Origin
Czech Republic
Product details
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Approvals
UL/CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
48V dc
Length
28mm
Coil Resistance
2850Ω
Coil Power
202mW
Depth
12mm
Height
10mm
Life
100000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Maximum Switching Power DC
90 W
Maximum Switching Power AC
1 kVA
Dimensions
28 x 10 x 12mm
Country of Origin
Czech Republic
Product details
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Approvals
UL/CSA