Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 4PDT

Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PDT
Number of Poles
4
Coil Resistance
1.152 kΩ
Switching Current
6A
Coil Power
500mW
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage AC
440V
Terminal Type
PCB Pin
Length
53.3mm
Life
10000000 (Mechanical) Operations, 100000 (Electrical) Operations
Maximum Switching Power AC
180VA
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
SF
Height
16.5mm
Maximum Switching Power DC
180 W
Depth
33mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Product details
SF4D Series
These polarized, monostable, PCB mount safety relays have forcibly guided contacts.
Polarised, monostable with guided contacts
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PDT
Number of Poles
4
Coil Resistance
1.152 kΩ
Switching Current
6A
Coil Power
500mW
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage AC
440V
Terminal Type
PCB Pin
Length
53.3mm
Life
10000000 (Mechanical) Operations, 100000 (Electrical) Operations
Maximum Switching Power AC
180VA
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
SF
Height
16.5mm
Maximum Switching Power DC
180 W
Depth
33mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Product details
SF4D Series
These polarized, monostable, PCB mount safety relays have forcibly guided contacts.
Polarised, monostable with guided contacts
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz