Panasonic 8 Pole Relay Socket, 380V ac for use with ST Series

RS Stock No.: 103-6836Brand: PanasonicManufacturers Part No.: STPS
View all in Relay Sockets

Technical documents

Specifications

Voltage

380V ac

For Use With

ST Series

Accessory Type

Socket

Number of Contacts

8

Country of Origin

Japan

Product details

ST Series Relay

These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.

High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836

Approvals

UL, CSA, VDE, SEV

Stock information temporarily unavailable.

P.O.A.

Panasonic 8 Pole Relay Socket, 380V ac for use with ST Series

P.O.A.

Panasonic 8 Pole Relay Socket, 380V ac for use with ST Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage

380V ac

For Use With

ST Series

Accessory Type

Socket

Number of Contacts

8

Country of Origin

Japan

Product details

ST Series Relay

These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.

High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836

Approvals

UL, CSA, VDE, SEV