Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Hour Counter, 6 digits, Tab Connection, 24 V ac

RS Stock No.: 228-699Brand: PanasonicManufacturers Part No.: TH634CEJ
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

24 V ac

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-10°C

Series

TH63

Weight

80g

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

TH634 — elapsed time meter

6-digit analogue visual display
Frequency 50/60 Hz (selectable on device)
Two-colour display: white hour figures, red minute figures
Without reset
With running display (rotary indicator)Cover for 1 MK6 socket
With quick push-in connector

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Hour Counter, 6 digits, Tab Connection, 24 V ac

P.O.A.

Panasonic Hour Counter, 6 digits, Tab Connection, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

24 V ac

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-10°C

Series

TH63

Weight

80g

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

TH634 — elapsed time meter

6-digit analogue visual display
Frequency 50/60 Hz (selectable on device)
Two-colour display: white hour figures, red minute figures
Without reset
With running display (rotary indicator)Cover for 1 MK6 socket
With quick push-in connector

Approvals

CE

You may be interested in