Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, DPDT

RS Stock No.: 113-8875Brand: PanasonicManufacturers Part No.: TN224
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

14mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Depth

5.6mm

Height

9.8mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Maximum Switching Power DC

30 W

Maximum Switching Power AC

62.5VA

Application

General Purpose

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

14mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Depth

5.6mm

Height

9.8mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV

Maximum Switching Power DC

30 W

Maximum Switching Power AC

62.5VA

Application

General Purpose

Country of Origin

Japan

You may be interested in