Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 173-8974Brand: PanasonicManufacturers Part No.: TQ2SA-24V
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Series

TQ

Maximum Switching Power (DC)

30 W

Latching

No

Length

14mm

Depth

9mm

Height

5.6mm

Dimensions

14 x 9 x 5.6mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

1A

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +70°C

Features

High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Mechanical) cycles, 200000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Country of Origin

Japan

Product details

TQ2 Series

These surface mount relays have a low profile of 6mm and offer high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, SPDT

P.O.A.

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Series

TQ

Maximum Switching Power (DC)

30 W

Latching

No

Length

14mm

Depth

9mm

Height

5.6mm

Dimensions

14 x 9 x 5.6mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

1A

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +70°C

Features

High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Mechanical) cycles, 200000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Country of Origin

Japan

Product details

TQ2 Series

These surface mount relays have a low profile of 6mm and offer high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL, CSA