Panasonic WV Analogue Indoor CCTV Camera, 650 TVL Resolution

RS Stock No.: 135-4104Brand: PanasonicManufacturers Part No.: WV-CF634E
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Resolution

650 TVL

Power Over Ethernet

No

Vandal Resistant

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Focal Length

2.8 → 10mm

Diameter

108mm

Height

94 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic WV Analogue Indoor CCTV Camera, 650 TVL Resolution

P.O.A.

Panasonic WV Analogue Indoor CCTV Camera, 650 TVL Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Resolution

650 TVL

Power Over Ethernet

No

Vandal Resistant

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Focal Length

2.8 → 10mm

Diameter

108mm

Height

94 mm

Country of Origin

China

You may be interested in