Panduit Cable Tie Assemblies, Premium Cable Tie, 99mm x 2.5 mm, Black Nylon, Pk-1000

RS Stock No.: 301-875Brand: PanduitManufacturers Part No.: PLT1M-M00
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

99mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Type

Premium Cable Tie

Quantity

1000units

Quantity

1000

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie Assemblies, Premium Cable Tie, 99mm x 2.5 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie Assemblies, Premium Cable Tie, 99mm x 2.5 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Panduit

Length

99mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Type

Premium Cable Tie

Quantity

1000units

Quantity

1000

Country of Origin

Costa Rica