Technical documents
Specifications
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Natural
Material
Nylon 6
Type
Locking Cable Tie
Type
Serre-fils à verrouillage
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Wingless design allows tie to be used in confined spaces
Cable tie, mount and fastener in a single part
Anchor is pressed into a pre-formed hole and locks in place
Curved tip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanduitLength
71mm
Width
1.8 mm
Colour
Natural
Material
Nylon 6
Type
Locking Cable Tie
Type
Serre-fils à verrouillage
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
36N
Series
PLT
Maximum Bundle Diameter
15mm
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
Panduit® Pan-Ty® Push Mount Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Wingless design allows tie to be used in confined spaces
Cable tie, mount and fastener in a single part
Anchor is pressed into a pre-formed hole and locks in place
Curved tip