Parade Juna Unisex Brown Steel Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 142-403Brand: ParadeManufacturers Part No.: 07JUNA**2855PT44
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Brand

Parade

Series

Juna

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Parade Juna Unisex Brown Steel Toe Capped Safety Shoes, UK 10, EU 44

P.O.A.

Parade Juna Unisex Brown Steel Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parade

Series

Juna

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

India