Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 4, EU 37

RS Stock No.: 142-425Brand: ParadeManufacturers Part No.: 07TASK**1804PT37
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 4, EU 37

P.O.A.

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 4, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India