Technical documents
Specifications
Brand
ParadeSeries
VARGAS
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Microfibre
Shoe Size JP/CN
22.5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParadeSeries
VARGAS
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Microfibre
Shoe Size JP/CN
22.5