Parade Khaki Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL

RS Stock No.: 193-4446Brand: ParadeManufacturers Part No.: 17OLBIA*1478TXXL
brand-logo
View all in T-Shirts

Technical documents

Specifications

Brand

Parade

Colour

Khaki

Size EUR

XXL

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

OLBIA

Sleeve Type

Short

Size UK

XXL

Material Properties

100% cotton, lightweight

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Parade Khaki Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL

P.O.A.

Parade Khaki Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parade

Colour

Khaki

Size EUR

XXL

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

OLBIA

Sleeve Type

Short

Size UK

XXL

Material Properties

100% cotton, lightweight

Country of Origin

Bangladesh