Parade ORTEGO Black, Reinforced Nylon Work Jacket, L

RS Stock No.: 237-1335Brand: ParadeManufacturers Part No.: 17ORTEGO1494TL
brand-logo
View all in Jackets

Technical documents

Specifications

Brand

Parade

Size

L

Clothing Type

Work Jacket

Colour

Black

Material Properties

Reinforced Nylon

Style

Jacket

Gender

Men

Outer Material

100% Nylon Ripstop

Lining Material

100% Polyester 210T

Hooded

No

Series

ORTEGO

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Parade ORTEGO Black, Reinforced Nylon Work Jacket, L

P.O.A.

Parade ORTEGO Black, Reinforced Nylon Work Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parade

Size

L

Clothing Type

Work Jacket

Colour

Black

Material Properties

Reinforced Nylon

Style

Jacket

Gender

Men

Outer Material

100% Nylon Ripstop

Lining Material

100% Polyester 210T

Hooded

No

Series

ORTEGO

Country of Origin

China