Parallax Inc 27979 Alphanumeric LCD Display, Black on Green, 4 Rows by 20 Characters, Transflective

RS Stock No.: 781-3052Brand: Parallax IncManufacturers Part No.: 27979
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

5mm

Character Height

8mm

External Depth

60.2mm

Illumination Colour

Black

Background Colour

Green

Backlight Type

LED

External Dimensions

60.2 x 98.1mm

External Width

98.1mm

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Bezel Included

Yes

Country of Origin

China

Product details

Parallax 20 x 4 serial backlit mono LCD display

The Parallax Serial LCDs are very functional, low-cost liquid crystal displays that can be easily interfaced to and controlled by a microcontroller using a I/O pin. Code examples are included for the BASIC Stamp® and Propeller™ chip. The LCD displays provide basic text wrapping so that your text looks correct on the display. Full control over all of their advanced LCD features allows you to move the cursor anywhere on the display with a single instruction and turn the display on and off in any configuration. They support the same visible characters as the BASIC Stamp Editor's Debug Terminal (ASCII Dec 32-127). In addition, you may define up to eight of your own custom characters to display anywhere on the LCD.

Clear 4 line x 20 character display
Turn backlighting on or off with a single command
Directly supports ASCII DEC characters 32-127
Eight user-definable custom characters
Move the cursor anywhere on the display with a single command
Baud mode selector and adjustable contrast on the back of the display
Power requirement: +5Vdc, 20mA (light off), 80mA (light on)
Selectable UART serial baud rates: 2400, 9600, 19200
Dimensions: 60.2 x 98.1mm
Operating temp range: -20 to +70°C

Parallax LCD Displays

Stock information temporarily unavailable.

P.O.A.

Parallax Inc 27979 Alphanumeric LCD Display, Black on Green, 4 Rows by 20 Characters, Transflective

P.O.A.

Parallax Inc 27979 Alphanumeric LCD Display, Black on Green, 4 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

5mm

Character Height

8mm

External Depth

60.2mm

Illumination Colour

Black

Background Colour

Green

Backlight Type

LED

External Dimensions

60.2 x 98.1mm

External Width

98.1mm

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Bezel Included

Yes

Country of Origin

China

Product details

Parallax 20 x 4 serial backlit mono LCD display

The Parallax Serial LCDs are very functional, low-cost liquid crystal displays that can be easily interfaced to and controlled by a microcontroller using a I/O pin. Code examples are included for the BASIC Stamp® and Propeller™ chip. The LCD displays provide basic text wrapping so that your text looks correct on the display. Full control over all of their advanced LCD features allows you to move the cursor anywhere on the display with a single instruction and turn the display on and off in any configuration. They support the same visible characters as the BASIC Stamp Editor's Debug Terminal (ASCII Dec 32-127). In addition, you may define up to eight of your own custom characters to display anywhere on the LCD.

Clear 4 line x 20 character display
Turn backlighting on or off with a single command
Directly supports ASCII DEC characters 32-127
Eight user-definable custom characters
Move the cursor anywhere on the display with a single command
Baud mode selector and adjustable contrast on the back of the display
Power requirement: +5Vdc, 20mA (light off), 80mA (light on)
Selectable UART serial baud rates: 2400, 9600, 19200
Dimensions: 60.2 x 98.1mm
Operating temp range: -20 to +70°C

Parallax LCD Displays